1-1617076-4

Heilind Number:AMP1-1617076-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1617076-4
ECAD Model:
3D Model

Description:

3SBH1145A2 = M39016/14-005L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617076-4
Series:CII 3SBH Relay
Mount Type:Printed Circuit Board
Coil Resistance:28 Ω
Coil Voltage:6 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:6 VDC
Part Aliases:M39016/14-005L
SKU:AMP1-1617076-4

Detailed Description

Enhance your electronic systems with the CII 3SBH Relay, a high-performance component designed for seamless integration onto printed circuit boards. Featuring a coil resistance of 28 Ω and a coil voltage of 6 VDC, this relay guarantees reliable operation in diverse applications. With a contact configuration of 4 Form C (4PDT, 4 C/O), it offers versatile switching capabilities. Its PC Pin termination type ensures easy installation, while its 2 A contact current rating and 6 VDC input voltage make it suitable for signal and communication relay tasks. While not ROHS compliant, it's a dependable choice for various products requiring efficient relay functionality. Also known as the M39016/14-005L, this component is a valuable addition to your relay inventory.