1-1617076-5

Heilind Number:AMP1-1617076-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1617076-5
ECAD Model:
3D Model

Description:

3SBH1148A2 = M39016/14-006M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617076-5
Mount Type:Chassis Mount
Coil Resistance:115 Ω
Coil Voltage:12 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/14-006M
SKU:AMP1-1617076-5

Detailed Description

Enhance your electronic systems with our powerful Chassis Mount Relay. Boasting a coil resistance of 115 Ω and a coil voltage of 12 VDC, this relay offers reliable performance in a compact design. Featuring 4 Form C, 4PDT contact configuration, it provides versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it ensures efficient operation. The solder hook terminals make installation a breeze. Trust in the quality and durability of this relay, a staple in signal and communication relay applications.