1-1617076-6

Heilind Number:AMP1-1617076-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1617076-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3SBH1149A2 = M39016/14-007M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617076-6
Series:CII 3SBH Relay
Mount Type:Printed Circuit Board
Coil Resistance:115 Ω
Coil Voltage:12 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/14-007M
SKU:AMP1-1617076-6

Detailed Description

Enhance signal and communication relay functionality with the CII 3SBH Relay, designed for reliable performance in printed circuit board applications. Featuring a 4 Form C contact configuration with 4PDT (4 C/O) setup, this relay is capable of handling a contact current rating of 2 A. With a coil resistance of 115 Ω and a coil voltage of 12 VDC, it offers efficient operation. The termination type of PC Pin(s) ensures easy and secure installation. Notable for its M39016/14-007M part alias, this relay guarantees quality and durability, making it a vital component in various electronic systems. Please note, this product is not RoHS compliant. Upgrade your relay setup with this essential component.