| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617076-9 |
| Series: | CII 3SBH Relay |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/14-008M |
| SKU: | AMP1-1617076-9 |
1-1617076-9
Specifications
Detailed Description
Enhance signal and communication systems with the CII 3SBH Relay series, featuring a durable chassis mount design for secure installation. With a coil resistance of 720 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable performance in various applications. Its 4 Form C contact configuration, also known as 4PDT or 4 C/O, offers versatile connectivity options. Equipped with PC pin termination, it allows for easy and efficient wiring. Rated for a contact current of 2 A, it can handle moderate power loads with ease. Designed for longevity and efficiency, this relay is a dependable choice for signal and communication relay needs. Please note that it is not RoHS compliant. Also known by the part aliases M39016/14-008M, it belongs to the category of Products, Relays, Signal & Communication Relays.

