1-1617084-3

Heilind Number:AMP1-1617084-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617084-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SRAW-4C-24B = HALF.4 POLE.24V.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617084-3
Series:CII SR
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP1-1617084-3

Detailed Description

Introducing the SRAW-4C-24B from the CII SR series, a versatile signal relay designed for seamless integration onto printed circuit boards. This high-performance relay features a coil resistance of 390 Ω and operates at a coil voltage of 26.5 VDC, ensuring reliable functionality in various applications. With a contact configuration of 4 Form C (4PDT, 4 C/O), it offers flexibility in signal routing. The termination type of PC Pin(s) facilitates easy installation. Rated for a contact current of 2 A, it efficiently handles signal switching tasks. Non-RoHS compliant, this relay is a dependable choice for signal and communication relay needs.