1-1617086-1

Heilind Number:AMP1-1617086-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1617086-1
ECAD Model:
3D Model

Description:

3SBM1106A2 = M39016/35-006L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617086-1
Mount Type:Chassis Mount
Coil Resistance:975 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/35-006L
SKU:AMP1-1617086-1

Detailed Description

Enhance your electronic systems with our high-performance 4 Form C signal relay. Designed for chassis mount installation, this relay features a durable construction and reliable operation. With a coil resistance of 975 Ω and a coil voltage of 26.5 VDC, it ensures efficient signal transfer. The 4PDT contact configuration offers versatility in switching applications, while the solder hook terminals guarantee secure connections. Rated for a maximum switching voltage of 28 VDC and a contact current of 2 A, it meets stringent performance standards. Non-RoHS compliant. Also known as M39016/35-006L, this relay is a top choice for signal and communication systems. Elevate your projects with this essential component.