1-1617086-2

Heilind Number:AMP1-1617086-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617086-2
ECAD Model:
3D Model

Description:

3SBM1107A2 = M39016/35-001M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617086-2
Mount Type:Socket
Coil Resistance:37 Ω
Coil Voltage:6 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:6 VDC
Part Aliases:M39016/35-001M
SKU:AMP1-1617086-2

Detailed Description

Enhance your electronic systems with this high-performance relay, designed for reliable signal and communication applications. Featuring a socket mount type, it offers seamless integration and easy installation. With a coil resistance of 37 Ω and a coil voltage of 6 VDC, it ensures efficient operation. The 4 Form C contact configuration, also known as 4PDT or 4 C/O, provides versatile switching capabilities. Termination is achieved through PC Pin(s), accommodating diverse connection needs. Rated for a contact current of 2 A, it can handle moderate power demands with ease. Whether in industrial or commercial settings, this relay is a dependable choice for ensuring smooth and uninterrupted signal transmission. While not RoHS compliant, its performance and quality are unmatched. A compatible alternative to the M39016/35-001M, it belongs to our extensive range of signal and communication relay products. Upgrade your systems with this essential component for optimal functionality.