1-1617086-3

Heilind Number:AMP1-1617086-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617086-3
ECAD Model:
3D Model

Description:

3SBM1108A2 = M39016/35-002M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617086-3
Mount Type:Printed Circuit Board
Coil Resistance:145 Ω
Coil Voltage:12 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/35-002M
SKU:AMP1-1617086-3

Detailed Description

Enhance your circuit board's functionality with our innovative 4 Form C relay. Featuring a 4PDT contact configuration, this relay offers versatile control options for your electronic systems. With a coil resistance of 145 Ω and a coil voltage of 12 VDC, it provides reliable operation for your applications. The PC pin termination type ensures easy installation, while the 2 A contact current rating allows for efficient power handling. Whether you're designing telecommunications equipment or industrial controls, this high-quality relay is the perfect choice. Explore its full capabilities and elevate your project to new heights.