1-1617086-4

Heilind Number:AMP1-1617086-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1617086-4
ECAD Model:
3D Model

Description:

3SBM1109A2 = M39016/35-003M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617086-4
Mount Type:Printed Circuit Board
Coil Resistance:975 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/35-003M
SKU:AMP1-1617086-4

Detailed Description

Enhance your circuit board setup with this high-performance relay featuring a coil resistance of 975 Ω and a coil voltage of 26.5 VDC. With a 4 Form C contact configuration, it offers versatile switching capabilities, while its 4PDT design ensures reliable performance. The termination type of PC Pin(s) makes installation a breeze, and with a contact current rating of 2 A and a maximum switching voltage of 28 VDC, it's ideal for various signal and communication applications. Ensure seamless operation with this quality relay, perfect for upgrading your electronic systems.