1-1617086-5

Heilind Number:AMP1-1617086-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1617086-5
ECAD Model:
3D Model

Description:

3SBM1112A2 = M39016/35-006M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617086-5
Mount Type:Chassis Mount
Coil Resistance:975 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/35-006M
SKU:AMP1-1617086-5

Detailed Description

Enhance your electronic systems with our high-performance 4 Form C signal relay, designed for optimal functionality. Featuring a chassis mount for easy installation, this relay boasts a coil resistance of 975 Ω and a coil voltage of 26.5 VDC, ensuring reliable operation. With 4PDT contact configuration and 4 C/O contact arrangement, it offers versatile switching capabilities. The solder hook terminals provide secure connections, while the 2 A contact current rating and maximum switching voltage of 28 VDC make it suitable for a wide range of applications. Rest assured of its quality and durability, as it complies with RoHS regulations. Find out more about this essential component in our relay collection.