1-1617088-6

Heilind Number:AMP1-1617088-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1617088-6
ECAD Model:
3D Model

Description:

3SAM1823A2 = M39016/32-005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617088-6
Mount Type:Plain Case
Coil Resistance:975 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/32-005
SKU:AMP1-1617088-6

Detailed Description

Enhance your signal and communication relay system with our high-performance component, featuring a Plain Case mount type for easy installation. With a coil resistance of 975 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable operation in various applications. Its 2 Form C contact configuration, also known as DPDT or 2 C/O, guarantees versatile connectivity options. Capable of handling a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it's a dependable choice for demanding environments. Terminate with ease using the solder hook terminals, and rest assured of its quality with RoHS compliance. Also recognized as M39016/32-005, this relay is a vital component in the Products, Relays, and Signal & Communication Relays categories. Upgrade your system with this efficient and durable solution.