1-1617108-3

Heilind Number:AMP1-1617108-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617108-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HMD-26B = HM RELAY 0.5" LEADS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617108-3
Series:CII HMD Relay
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1-1617108-3

Detailed Description

The HMD-26B from the CII HMD Relay series is a high-performance component designed for printed circuit board mounting. With a coil resistance of 1560 Ω and a coil voltage of 26 VDC, this relay offers reliable operation. Featuring a 2 Form C DPDT contact configuration, it provides versatility for switching applications. The termination type is through PC pins, ensuring easy and secure installation. With a contact current rating of 1 A and a maximum switching voltage of 28 VDC, this relay is suitable for a wide range of signal and communication relay needs. Please note that it is not RoHS compliant. Upgrade your relay system with the HMD-26B for efficient and dependable performance.