| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617109-1 |
| Series: | CII HM Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP1-1617109-1 |
1-1617109-1
Specifications
Detailed Description
Enhance your electronic assemblies with the HM-12B relay from our CII HM Relay series. Designed for Printed Circuit Board mount type, this high-quality component boasts a coil resistance of 390 Ω and operates at a coil voltage of 12 VDC. Its 2 Form C, DPDT contact configuration, with 2 C/O contacts, ensures reliable switching performance, with a maximum voltage rating of 28 VDC. Termination is easy with PC Pin(s), and the contact current rating is 1 A. Bring efficiency and durability to your projects with this non-RoHS compliant relay.

