| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617109-3 |
| Series: | CII HM Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP1-1617109-3 |
1-1617109-3
Specifications
Detailed Description
Introducing the HM-26B, a high-performance relay from the CII HM Relay series. Designed for seamless integration onto printed circuit boards, this relay boasts a coil resistance of 1560 Ω and operates at a coil voltage of 26 VDC. With a 2 Form C contact configuration (DPDT, 2 C/O) and a maximum switching voltage of 28 VDC, it ensures reliable and efficient signal transmission. Featuring PC Pin termination, this relay offers easy installation. With a contact current rating of 1 A, it is ideal for a wide range of signal and communication applications. Please note, this product is not RoHS compliant. Elevate your relay systems with the HM-26B, your trusted solution for seamless signal relay.

