| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617109-4 |
| Series: | CII HM Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 50 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP1-1617109-4 |
1-1617109-4
Specifications
Detailed Description
The CII HM Relay HM-5B is a reliable component designed for printed circuit board mounting. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, this relay offers efficient performance in signal and communication applications. Featuring a 2 Form C (DPDT) contact configuration with 2 C/O contacts, it allows for versatile switching capabilities. The maximum switching voltage of 28 VDC and contact current rating of 1 A make it suitable for a wide range of electronic systems. With PC Pin termination, installation is convenient and secure. While not RoHS compliant, this relay meets stringent industry standards for quality and performance. Trust the CII HM Relay HM-5B for your signal and communication relay needs.

