1-1617110-0

Heilind Number:AMP1-1617110-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617110-0
ECAD Model:
3D Model

Description:

JMGST-12M = M28776/7-004M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617110-0
Mount Type:Printed Circuit Board
Coil Resistance:800 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/7-004M
SKU:AMP1-1617110-0

Detailed Description

Elevate your circuit board performance with the JMGST-12M relay, also known as the M28776/7-004M. Designed for precision and reliability, this DPDT relay features 2 Form C, 2 C/O contact configuration, making it ideal for advanced signal and communication applications. With a coil resistance of 800 Ω and a coil voltage of 12 VDC, it ensures efficient operation. The termination type of PC Pin(s) simplifies installation, while the maximum switching voltage of 28 VDC and contact current rating of 1 A guarantee optimal functionality. This high-quality relay is a must-have for any project requiring seamless relay operation. Please note that this product is not RoHS compliant.