| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617110-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 800 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/7-010M |
| SKU: | AMP1-1617110-1 |
1-1617110-1
Specifications
Detailed Description
Elevate your signal and communication relay game with the JMGST-12MW, also known as M28776/7-010M. Designed for optimal performance on printed circuit boards, this relay features a coil resistance of 800 Ω and operates at a coil voltage of 12 VDC. Its 2 Form C, DPDT contact configuration with 2 C/O contacts ensures reliable switching, with a maximum voltage rating of 28 VDC. Terminate effortlessly with PC pins, while enjoying a contact current rating of 1 A. Rest assured, this high-quality relay is fully RoHS compliant, meeting environmental standards with ease. Upgrade your relay system with this essential component.

