1-1617110-2

Heilind Number:AMP1-1617110-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617110-2
ECAD Model:
3D Model

Description:

JMGST-18M = M28776/7-005M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617110-2
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/7-005M
SKU:AMP1-1617110-2

Detailed Description

The JMGST-18M Signal Relay, also known as M28776/7-005M, is a high-performance component designed for printed circuit board applications. With a coil resistance of 1600 Ω and a coil voltage of 18 VDC, it offers reliable operation in various electronic systems. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), this relay provides versatile switching capabilities. Equipped with long leads for easy termination, it ensures secure connectivity in assemblies. With a contact current rating of 1 A, it is suitable for signal and communication relay applications. While not RoHS compliant, its performance and durability make it a valuable component in electronic projects.