| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617110-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1600 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/7-011M |
| SKU: | AMP1-1617110-3 |
1-1617110-3
Specifications
Detailed Description
Introducing the JMGST-18MW Signal Relay, a reliable component for your circuit board applications. Designed for seamless integration with printed circuit boards, this relay features a coil resistance of 1600 Ω and operates at a coil voltage of 18 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient performance. Termination is easy with its PC Pin(s) design, and it has a contact current rating of 1 A. Rest assured, this relay is RoHS compliant, making it environmentally friendly. Also known as the M28776/7-011M, it's a vital component in the Products, Relays, Signal & Communication Relays category. Trust the JMGST-18MW for your signal relay needs, where reliability meets functionality.

