| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617110-5 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3200 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/7-006M |
| SKU: | AMP1-1617110-5 |
1-1617110-5
Specifications
Detailed Description
Upgrade your circuit board with the JMGST-26M relay, also known as M28776/7-006M. Designed for reliable signal and communication applications, this DPDT relay features 2 C/O contact configuration for seamless operation. With a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, it ensures efficient performance. The termination type of PC Pin(s) makes it easy to install, while the maximum switching voltage of 28 VDC guarantees safe and stable switching operations. With a contact current rating of 1 A, this relay is a dependable choice for your electronic projects. Please note that it does not comply with RoHS regulations. Upgrade your circuit board with the JMGST-26M relay, also known as M28776/7-006M. Designed for reliable signal and communication applications, this DPDT relay features 2 C/O contact configuration for seamless operation. With a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, it ensures efficient performance. The termination type of PC Pin(s) makes it easy to install, while the maximum switching voltage of 28 VDC guarantees safe and stable switching operations. With a contact current rating of 1 A, this relay is a dependable choice for your electronic projects. Please note that it does not comply with RoHS regulations.

