1-1617110-7

Heilind Number:AMP1-1617110-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1617110-7
ECAD Model:
3D Model

Description:

JMGST-5L = M28776/7-001L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617110-7
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/7-001L
SKU:AMP1-1617110-7

Detailed Description

Introducing the JMGST-5L Signal Relay, a reliable component designed for efficient switching operations on printed circuit boards. With a coil resistance of 100 Ω and a low 5 VDC coil voltage, it offers seamless performance in various electronic applications. Featuring a 2 Form C DPDT contact configuration with 2 C/O contacts, this relay allows for versatile connectivity. It boasts a maximum switching voltage of 28 VDC, ensuring compatibility with a wide range of systems. With PC pin termination, installation is straightforward. The contact current rating of 1 A makes it suitable for signal and communication relay applications. While not RoHS compliant, its quality and functionality are guaranteed. Trust in the JMGST-5L for your relay needs, delivering precision and durability in every operation.