1-1617110-8

Heilind Number:AMP1-1617110-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1617110-8
ECAD Model:
3D Model

Description:

JMGST-5M = M28776/7-001M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617110-8
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/7-001M
SKU:AMP1-1617110-8

Detailed Description

Elevate your circuit board's capabilities with the JMGST-5M, a high-performance relay designed for seamless signal and communication relay applications. Featuring a coil resistance of 100 Ω and a low coil voltage of 5 VDC, this relay offers efficient power management. Its 2 Form C, DPDT contact configuration with 2 C/O contacts ensures reliable connectivity, while the maximum switching voltage of 28 VDC guarantees optimal performance. With PC Pin termination and a contact current rating of 1 A, installation and operation are a breeze. Crafted for durability and functionality, the JMGST-5M is the ideal choice for your electronic relay needs. Please note, this product is not RoHS compliant.