| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617110-9 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/7-007M |
| SKU: | AMP1-1617110-9 |
1-1617110-9
Specifications
Detailed Description
Enhance your circuit board with the JMGST-5MW, a high-performance signal relay designed for precision switching applications. Featuring a coil resistance of 100 Ω and a coil voltage of 5 VDC, this DPDT relay ensures reliable operation. With a contact configuration of 2 Form C (2 C/O), it offers versatile connectivity options. The maximum switching voltage of 28 VDC guarantees efficient power management. Terminate with ease using PC Pins, and rest assured of its durability with a contact current rating of 1 A. Perfect for signal and communication relay needs, this product is a must-have for your electronic projects. Please note, it's not RoHS compliant.

