1-1617118-0

Heilind Number:AMP1-1617118-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617118-0
ECAD Model:
3D Model

Description:

J1MAC-5XMS = M39016/7-031M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617118-0
Mount Type:Printed Circuit Board
Coil Resistance:63 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/7-031M
SKU:AMP1-1617118-0

Detailed Description

Introducing the J1MAC-5XMS Signal Relay, a high-performance component designed for precision circuit board mounting. With a coil resistance of 63 Ω and a coil voltage of 5 VDC, this relay offers reliable operation in a variety of applications. Featuring a 1 Form C, SPDT contact configuration with 1 C/O contact, it ensures efficient signal switching. The maximum switching voltage of 28 VDC and contact current rating of 1 A allow for seamless transmission of signals. Termination is made easy with PC Pin(s), making installation a breeze. While not RoHS compliant, its quality and performance are guaranteed. Trust the J1MAC-5XMS for your signal and communication relay needs.