| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617118-2 |
| Series: | CII 1MAD TO-5 Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/23-028L |
| SKU: | AMP1-1617118-2 |
1-1617118-2
Specifications
Detailed Description
Introducing the J1MACD-12XL, a high-performance CII 1MAD TO-5 Relay designed for reliable signal and communication applications. This rugged relay features a 1 Form C, SPDT contact configuration, with 1 C/O contact for versatile switching capabilities. With a coil resistance of 500 Ω and a coil voltage of 12 VDC, it ensures efficient operation. The maximum switching voltage of 28 VDC and contact current rating of 1 A make it ideal for demanding environments. With termination via PC pins, it offers easy installation on printed circuit boards. This RoHS-compliant relay, also known as the M39016/23-028L, guarantees both performance and compliance with environmental regulations. Trust the J1MACD-12XL for your critical relay needs.

