1-1617118-3

Heilind Number:AMP1-1617118-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617118-3
ECAD Model:
3D Model

Description:

J1MACD-12XLS = M39016/23-034L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617118-3
Mount Type:Printed Circuit Board
Coil Resistance:500 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/23-034L
SKU:AMP1-1617118-3

Detailed Description

Introducing the J1MACD-12XLS Signal Relay, also known as the M39016/23-034L, designed for reliable performance in printed circuit board applications. With a coil voltage of 12 VDC and a coil resistance of 500Ω, this SPDT relay features 1 Form C contact configuration, offering a single C/O contact for seamless switching operations. It has a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for various signal and communication relay needs. The termination type for this relay is PC Pin(s), ensuring easy and secure installation. While not RoHS-compliant, it meets the necessary standards for quality and performance. Explore this product in our range of signal and communication relays for your application requirements.