Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1617118-4 |
Mount Type: | Printed Circuit Board |
Coil Resistance: | 500 Ω |
Coil Voltage: | 12 VDC |
Contact Configuration: | 1 Form C, SPDT, 1 C/O |
Maximum Switching Voltage: | 28 VDC |
Termination Type: | PC Pin(s) |
Contact Current Rating: | 1 A |
Part Aliases: | M39016/23-028M |
SKU: | AMP1-1617118-4 |
Transistor Driver: | Without |
Contact Current Class: | Low Level - 1 A |
Actuating System: | DC |
Coil Magnetic System: | Non-Polarized, Monostable |
Shock: | 75G's, 6ms |
Vibration: | 30G's, 10 - 3000Hz |
Coil Polarity Protection Diode: | Without |
Coil Power Measurement: | Milliwatts |
Coil Suppression Diode: | With |
TO-5/.100 Grid Relay Coil Power Rating (DC): | 288 mW |
TO-5/.100 Grid Relay Input Voltage: | 7 VDC |
Product Type: | Relay |
Relay Type: | Military/Aerospace High Performance |
Enclosure Type: | Hermetically Sealed |
MOSFET Driver: | Without |
Coil Latching: | Without |
Operating Temperature Range: | -65 - 125 °C |
Supplier Product: | TO-5/.100 Grid Relays |
Part Alias: | J1MACD-12XM |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |