| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617118-5 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/23-034M |
| SKU: | AMP1-1617118-5 |
1-1617118-5
Specifications
Detailed Description
Enhance your circuit board with the J1MACD-12XMS relay, also known as M39016/23-034M. Designed for efficient signal and communication relay tasks, this component features a 1 Form C SPDT contact configuration, offering versatility in switching applications. With a coil resistance of 500 Ω and a coil voltage of 12 VDC, it ensures reliable performance. The termination type of PC Pin(s) simplifies installation, and its contact current rating of 1 A, along with a maximum switching voltage of 28 VDC, guarantees seamless operation. While not RoHS compliant, its functionality and compatibility make it a valuable addition to your electronic projects. Explore the full range of features in our Products - Relays category.

