1-1617118-9

Heilind Number:AMP1-1617118-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1617118-9
ECAD Model:
3D Model

Description:

J1MACD-26XL = M39016/23-030L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617118-9
Mount Type:Printed Circuit Board
Coil Resistance:2000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/23-030L
SKU:AMP1-1617118-9

Detailed Description

Introducing the J1MACD-26XL Signal Relay, engineered for precise performance in electronic applications. This relay, designated M39016/23-030L, features a Printed Circuit Board mount type and is designed for seamless integration. With a coil resistance of 2000 Ω and a coil voltage of 26.5 VDC, it ensures reliable operation. The contact configuration of 1 Form C (SPDT, 1 C/O) allows for versatile switching capabilities, with a maximum switching voltage of 28 VDC. Termination is facilitated through PC Pin(s), offering secure connectivity. Rated for a contact current of 1 A, this relay is suitable for a wide range of signal and communication relay applications. Meeting stringent quality standards, it guarantees performance and durability.