1-1617119-0

Heilind Number:AMP1-1617119-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617119-0
ECAD Model:
3D Model

Description:

J1MAW-5XP = M39016/7-013P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617119-0
Mount Type:Printed Circuit Board
Coil Resistance:63 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/7-013P
SKU:AMP1-1617119-0

Detailed Description

Enhance your circuit board with the J1MAW-5XP, a high-performance signal relay designed for precision switching. With a coil resistance of 63 Ω and a 5 VDC coil voltage, this relay offers reliable operation in a variety of applications. Featuring a 1 Form C, SPDT contact configuration, it provides versatility for your circuit design. The long leads termination type ensures easy installation, while the 1 A contact current rating and 28 VDC maximum switching voltage guarantee efficient performance. Non-RoHS compliant. Also known as the M39016/7-013P, this relay is a must-have for any signal and communication relay setup. Upgrade your system with the J1MAW-5XP for seamless and dependable operation.