1-1617119-1

Heilind Number:AMP1-1617119-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1617119-1
ECAD Model:
3D Model

Description:

J1MAW-6XL = M39016/7-015L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617119-1
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:6 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/7-015L
SKU:AMP1-1617119-1

Detailed Description

Enhance your circuit board functionality with the J1MAW-6XL Relay, also known as the M39016/7-015L. This high-performance SPDT relay features a coil resistance of 125 Ω and operates at a coil voltage of 6 VDC, providing reliable switching capabilities. With a contact configuration of 1 Form C (1 C/O), it offers versatile connectivity options. Suitable for various applications, it has a maximum switching voltage of 28 VDC and a contact current rating of 1 A, ensuring efficient operation. Designed for easy installation, it comes with long leads for convenient termination. While not RoHS compliant, its exceptional performance makes it a valuable component in signal and communication relay systems. Elevate your project with the J1MAW-6XL Relay.