| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617119-2 |
| Series: | CII 1MA TO-5 Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 280 Ω |
| Coil Voltage: | 9 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/7-017M |
| SKU: | AMP1-1617119-2 |
1-1617119-2
Specifications
Detailed Description
Easily integrate the J1MAW-9XM relay into your printed circuit board setup with its TO-5 mount type and long lead termination. With a coil resistance of 280 Ω and operating at 9 VDC, this relay is designed for efficient performance. Featuring a 1 Form C, SPDT contact configuration, it offers versatility in switching applications. The contact current rating of 1 A and maximum switching voltage of 28 VDC ensure reliable operation. RoHS compliance further underscores its quality and environmental responsibility. Whether for signal or communication relay needs, the J1MAW-9XM, also known as the M39016/7-017M, is a dependable choice.

