1-1617120-2

Heilind Number:AMP1-1617120-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617120-2
ECAD Model:
3D Model

Description:

J1MSWD-5XL = M39016/25-017L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617120-2
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/25-017L
SKU:AMP1-1617120-2

Detailed Description

Enhance your circuit board's functionality with the J1MSWD-5XL relay, also known as M39016/25-017L. Designed for reliable signal and communication applications, this SPDT relay features a 1 Form C contact configuration with a maximum switching voltage of 28 VDC. With a coil resistance of 125 Ω and operating at 5 VDC, it ensures efficient performance. The long leads termination type facilitates easy installation, and its 1 A contact current rating guarantees seamless operation. Notably, the relay is crafted for quality, meeting stringent standards. Upgrade your system with this essential component for optimal functionality.