| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617121-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/9-076M |
| SKU: | AMP1-1617121-0 |
1-1617121-0
Specifications
Detailed Description
Enhance your circuit board functionality with the JMAC-26XMS relay, also known as M39016/9-076M. This high-quality component features a coil resistance of 1560 Ω and operates at a coil voltage of 26.5 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The termination type is through PC Pins, ensuring secure and reliable connectivity. Rated for a contact current of 1 A and a maximum switching voltage of 28 VDC, it is suitable for various signal and communication relay applications. While not RoHS compliant, its performance and durability make it a valuable addition to your electronic projects.

