| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617122-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-105L |
| SKU: | AMP1-1617122-0 |
1-1617122-0
Specifications
Detailed Description
Introducing the JMACD-26XLS, a high-performance signal and communication relay designed for seamless integration onto printed circuit boards. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable operation in various electronic applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it offers versatile switching capabilities. The JMACD-26XLS has a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for low-power signal switching. With PC pin termination, installation is convenient and secure. While not RoHS compliant, this relay meets the stringent standards of M39016/15-105L, guaranteeing quality and performance. Perfect for use in telecommunications, industrial controls, and more, the JMACD-26XLS is a dependable choice for your relay needs.

