| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617122-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-105M |
| SKU: | AMP1-1617122-3 |
1-1617122-3
Specifications
Detailed Description
Introducing the JMACD-26XMS Signal Relay, also known as the M39016/15-105M, a reliable component designed for printed circuit board mounting. Featuring a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this DPDT relay offers 2 Form C, 2 C/O contact configuration for versatile functionality. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient performance in signal and communication applications. RoHS compliant and featuring PC Pin termination, this relay is a high-quality choice for your electronic projects.

