| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617122-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-129M |
| SKU: | AMP1-1617122-4 |
1-1617122-4
Specifications
Detailed Description
Introducing the JMACD-26XMS2, a high-performance signal relay designed for reliable operation in printed circuit board applications. Featuring a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this DPDT relay offers 2 Form C, 2 C/O contact configuration for versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient performance in various electronic systems. The termination type of PC Pin(s) makes installation easy and secure, while its RoHS compliance guarantees environmentally friendly operation. Also known as the M39016/15-129M, this relay is a dependable choice for signal and communication applications.

