| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617122-5 |
| Termination Type: | PC Pin(s) |
| Mount Type: | Printed Circuit Board |
| Coil Voltage: | 26.5 VDC |
| Coil Resistance: | 1560 Ω |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Contact Current Rating: | 1 A |
| Maximum Switching Voltage: | 28 VDC |
| Part Aliases: | M39016/15-081P |
| SKU: | AMP1-1617122-5 |
1-1617122-5
Specifications
Detailed Description
Enhance your circuit board functionality with the JMACD-26XP relay, also known as the M39016/15-081P. Designed for precision performance, this DPDT relay features 2 C/O contact configuration, ensuring reliable signal transmission. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, it offers efficient operation. The termination type of PC Pin(s) makes it easy to install, while its 1 A contact current rating and maximum switching voltage of 28 VDC guarantee robust connectivity. Perfect for applications requiring high-quality signal and communication relays, this component is a valuable addition to any project. Note: this product is not RoHS compliant.

