1-1617125-0

Heilind Number:AMP1-1617125-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617125-0
ECAD Model:
3D Model

Description:

JMAW-5XM = M39016/9-013M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617125-0
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/9-013M
SKU:AMP1-1617125-0

Detailed Description

Introducing the JMAW-5XM signal relay, a high-performance component designed for precise circuit board mounting. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, this relay offers reliable signal switching in various electronic applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it ensures efficient connectivity. The long lead termination type allows for easy installation, while the 1 A contact current rating and maximum switching voltage of 28 VDC guarantee optimal performance. Non-RoHS compliant. Also known as the M39016/9-013M, this relay is a key component for signal and communication systems.