| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617125-2 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 98 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/9-014L |
| SKU: | AMP1-1617125-2 |
1-1617125-2
Specifications
Detailed Description
Elevate your circuit board's functionality with the JMAW-6XL relay, also known as the M39016/9-014L. This high-performance component features a coil resistance of 98 Ω and operates at a coil voltage of 6 VDC, ensuring reliable signal transmission. Its 2 Form C, DPDT contact configuration with 2 C/O contacts allows for versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it can handle demanding applications with ease. The long leads termination type facilitates secure installation, and its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your relay system with this efficient and durable component, ideal for signal and communication relay applications.

