1-1617125-3

Heilind Number:AMP1-1617125-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617125-3
ECAD Model:
3D Model

Description:

JMAW-6XM = M39016/9-014M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617125-3
Mount Type:Printed Circuit Board
Coil Resistance:98 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/9-014M
SKU:AMP1-1617125-3

Detailed Description

Elevate your circuitry with the JMAW-6XM Signal Relay. Designed for seamless integration onto printed circuit boards, this high-performance relay boasts a coil resistance of 98 Ω and operates at a coil voltage of 6 VDC. With a contact configuration of 2 Form C (DPDT), it offers versatility in switching applications. The maximum switching voltage of 28 VDC ensures reliable performance, while the contact current rating of 1 A allows for efficient power handling. Featuring long leads for easy termination, this relay is a must-have for signal and communication systems. Its compliance with RoHS regulations underscores its commitment to environmental responsibility. Trust in the JMAW-6XM for superior relay functionality in your projects.