1-1617125-4

Heilind Number:AMP1-1617125-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1617125-4
ECAD Model:
3D Model

Description:

JMAW-6XP = M39016/9-014P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617125-4
Mount Type:Printed Circuit Board
Coil Resistance:98 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/9-014P
SKU:AMP1-1617125-4

Detailed Description

Easily integrate the JMAW-6XP relay into your printed circuit board for reliable signal and communication control. With a coil resistance of 98 Ω and a coil voltage of 6 VDC, this DPDT relay offers 2 Form C, 2 C/O contact configuration, perfect for versatile applications. Featuring long leads for convenient termination, it can handle a maximum switching voltage of 28 VDC with a contact current rating of 1 A. While not RoHS compliant, its performance and durability make it a valuable addition to your electronic systems. Also known as the M39016/9-014P, this relay is a crucial component in maintaining seamless communication and signal transmission.