| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617127-0 |
| Series: | CII JMS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3300 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/11-036P |
| SKU: | AMP1-1617127-0 |
1-1617127-0
Specifications
Detailed Description
Introducing the JMSC-26XP, a high-performance relay from the CII JMS series. Designed for optimal signal and communication applications, this relay features a robust Printed Circuit Board mount type, ensuring secure and efficient installation. With a coil resistance of 3300 Ω and a coil voltage of 26.5 VDC, it offers reliable operation. The 2 Form C contact configuration, also known as DPDT with 2 C/O, allows for versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this relay is ideal for various electronic systems. Its RoHS compliance underscores our commitment to environmental responsibility. Trust in the JMSC-26XP for seamless relay performance in your projects.

