| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617127-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3300 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/11-044P |
| SKU: | AMP1-1617127-1 |
1-1617127-1
Specifications
Detailed Description
Elevate your circuit board performance with the JMSC-26XPS Signal Relay, meticulously designed for seamless signal transmission. Featuring a compact Printed Circuit Board mount type, this relay ensures efficient operation in a variety of applications. With a coil resistance of 3300 Ω and a coil voltage of 26.5 VDC, it guarantees reliable performance. The contact configuration of 2 Form C, DPDT, 2 C/O allows for versatile switching capabilities, while the maximum switching voltage of 28 VDC ensures compatibility with a range of systems. Terminated with PC Pins for easy installation, this relay is rated for a contact current of 1 A, making it ideal for signal and communication relay applications. Rest assured of its quality and environmental responsibility with RoHS compliance. Trust in the JMSC-26XPS for seamless signal relay functionality.

