| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617127-2 |
| Series: | CII JMS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 6500 Ω |
| Coil Voltage: | 36 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/11-037P |
| SKU: | AMP1-1617127-2 |
1-1617127-2
Specifications
Detailed Description
Introducing the JMSC-36XP, a high-performance signal relay from the CII JMS Relay series. Designed for printed circuit board mounting, this relay features a coil resistance of 6500 Ω and operates at a coil voltage of 36 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers reliable switching capabilities. The maximum switching voltage is 28 VDC, and it is terminated with PC Pin(s). Rated for a contact current of 1 A, this relay is ideal for signal and communication applications. Please note, it is not RoHS compliant. Also known as the M39016/11-037P, this relay is a versatile and essential component for various electronic systems.

