| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617127-3 |
| Series: | CII JMS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/11-033L |
| SKU: | AMP1-1617127-3 |
1-1617127-3
Specifications
Detailed Description
Enhance your circuit board with the JMSC-5XL relay from our CII JMS series. Designed for high-performance signal and communication applications, this relay features a DPDT contact configuration with 2 C/O contacts, offering reliable switching capabilities. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, it ensures efficient operation. The PC Pin termination type simplifies installation, while the 1 A contact current rating and maximum switching voltage of 28 VDC guarantee robust performance. Trust in the quality and functionality of this M39016/11-033L relay for your electronic projects. Please note that this product is not RoHS compliant.

