1-1617127-4

Heilind Number:AMP1-1617127-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1617127-4
ECAD Model:
3D Model

Description:

JMSC-5XP = M39016/11-033P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617127-4
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-033P
SKU:AMP1-1617127-4

Detailed Description

The JMSC-5XP Signal Relay, also known as M39016/11-033P, is a high-performance component designed for printed circuit board mounting. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay features a 2 Form C (DPDT) contact configuration, offering 2 C/O contacts for versatile switching applications. It boasts a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for signal and communication relay tasks. Equipped with PC Pin termination, it ensures secure and reliable connections. Although not RoHS compliant, the JMSC-5XP is a dependable choice for various electronic systems.