| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617127-5 |
| Series: | CII JMS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/11-041P |
| SKU: | AMP1-1617127-5 |
1-1617127-5
Specifications
Detailed Description
Introducing the JMSC-5XPS, a high-performance relay from the CII JMS series. Designed for printed circuit board mounting, this relay offers reliable signal and communication switching with its 2 Form C (DPDT) contact configuration, featuring 2 C/O contacts. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, it ensures efficient operation. The JMSC-5XPS has a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for various applications. With PC pin termination and compliance with RoHS regulations, this relay guarantees both convenience and environmental responsibility. Trust in the JMSC-5XPS for your relay needs, delivering quality and performance you can rely on.

