| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617128-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3300 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-044L |
| SKU: | AMP1-1617128-1 |
1-1617128-1
Specifications
Detailed Description
Introducing the JMSCD-26XLS Signal & Communication Relay, a reliable component for your electronic projects. Designed for Printed Circuit Board mounting, this high-quality relay features a coil resistance of 3300Ω and operates at a coil voltage of 26.5VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28VDC ensures efficient performance. Termination is via PC Pin(s), and the contact current rating is 1A. This RoHS-compliant relay, also known as the M39016/16-044L, is the perfect choice for applications requiring precision and durability.

