| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617128-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-041L |
| SKU: | AMP1-1617128-6 |
1-1617128-6
Specifications
Detailed Description
Introducing the JMSCD-5XLS Signal Relay, also known as M39016/16-041L, designed for seamless integration onto printed circuit boards. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay offers reliable performance in electronic systems. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contact arrangement, it allows for versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient operation. Termination is facilitated through PC Pin(s), and the contact current rating stands at 1 A. This RoHS-compliant relay is ideal for a wide range of applications in signal and communication systems. Trust in its quality and precision for your electronic relay needs.

